- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1393779-7
3-1393779-7
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 24VDC, 206mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgNi, 3A - Coil: 24VDC, 206mW - Thru Hole
Product Highlights:
- V23101 / W11 Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 3 A
Search Keywords: 313937797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393779-7
-
Alias/AKA:V23101D107A301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:2 Form C (CO)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,513
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$9.93
50
$8.32
100
$7.92
157
$7.76
313
$7.63
469
$7.46
625 +
$7.29
Click for Quote
Log in
to unlock special pricing