- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3-1393247-7
3-1393247-7
TE Connectivity / AMP Brand
Circuit Breaker - Thermal - 3A - 240V AC - 50V DC - Toggle Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 3A - 240V AC - 50V DC - Toggle Panel Mount.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 3 Amps.
- Series Trip Circuit Function
Search Keywords: 313932477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393247-7
-
Alias/AKA:W31-X2M1G-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
55 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1
$50.14
5
$49.65
10
$49.28
25
$49.04
50
$48.79
100
$48.55
250 +
$48.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments