- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393236-6
3-1393236-6
TE Connectivity / AMP Brand
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, gold plated, 6A - Coil: 48VDC, 10.6 kohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, gold plated, 6A - Coil: 48VDC, 10.6 kohm - Thru Hole
Search Keywords: 313932366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393236-6
-
Alias/AKA:V23092A1048A202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:10600 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$23.11
500
$12.20
750
$8.39
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments