- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1393230-5
3-1393230-5
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 23.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 110VDC 23.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RPII/1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 A
Search Keywords: 313932305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393230-5
-
Alias/AKA:RP310110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.01
20
$6.50
500
$4.82
2,500
$3.89
10,000
$3.29
25,000 +
$3.03
Click for Quote
Log in
to unlock special pricing