- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1393120-7
3-1393120-7
TE Connectivity / AMP Brand
Relay - 4PDT - 3A - 24VDC.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay - 4PDT - 3A - 24VDC.
Search Keywords: 313931207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393120-7
-
Alias/AKA:KH-4273-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$41.29
5
$38.91
10
$38.32
25
$37.51
50
$36.75
100
$36.20
250 +
$35.66
Click for Quote
Log in
to unlock special pricing