- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 3-1393030-4
3-1393030-4
TE Connectivity / AMP Brand
Relay SSR 10mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 10mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Search Keywords: 313930304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1393030-4
-
Alias/AKA:SSRT-120A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately