- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1377173-2
3-1377173-2
TE Connectivity / AMP Brand
SMP 0-0130568-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SMP 0-0130568-0
Search Keywords: 313771732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377173-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M6
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
200
$1.508
300
$1.504
500
$1.501
1,000
$0.923
1,500
$0.731
2,000 +
$0.716
Click for Quote
Log in
to unlock special pricing