- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1377172-2
3-1377172-2
TE Connectivity / AMP Brand
SMP 0-0160002-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160002-0
Search Keywords: 313771722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1377172-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:2 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$8.54
100
$6.41
150
$5.98
200 +
$5.86
Click for Quote
Log in
to unlock special pricing