- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1376393-4
3-1376393-4
TE Connectivity / AMP Brand
5MM POWER KEY 6P PLUG HSG YELL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5MM POWER KEY 6P PLUG HSG YELL
Search Keywords: 313763934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1376393-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.6971
2,000
$0.4290
3,000
$0.3396
4,000 +
$0.3328
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories