- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1355200-1
3-1355200-1
TE Connectivity / AMP Brand
MCP2,8BU-GEH ASSY2P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MCP2,8BU-GEH ASSY2P
Search Keywords: 313552001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1355200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Height:1.299 in, 33 mm
-
Serviceable:Yes
-
UL Flammability Rating:UL 94-HB
-
Length:.984 in, 25 mm
-
Degree of Protection:IP67 , IP69K
-
Width:.893 in, 22.7 mm
-
Sealable:Yes
-
Packaging Quantity:1000
-
Number of Positions:2
-
Hybrid Connector:No
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Device
-
Number of Rows:1
-
Centerline (Pitch):.236 in, 6 mm
-
Polarized:No
-
Body Material:PA GF
-
Mating Tab Width:.11 in, 2.8 mm
-
Mounting Feature:Without
-
Packaging Method:Container
-
Connector Style:Housing for female terminals
-
Strain Relief:No
-
Cable Exit Angle:180 °
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$1.174
250
$0.954
500
$0.911
1,000
$0.872
3,000
$0.836
5,000
$0.814
8,000
$0.812
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments