- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 311P407-1S-B-12
311P407-1S-B-12
TE Connectivity / AMP Brand
Conn Housing RCP 15 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 15 POS Crimp ST
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- 15 Positions
Search Keywords: 311P4071SB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:311P407-1S-B-12
-
Alias/AKA:206499-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$183.31
25
$61.63
50
$58.70
100
$50.16
250
$36.92
500
$35.03
1,000 +
$34.31
Click for Quote
Log in
to unlock special pricing