- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3-1196038-6
3-1196038-6
TE Connectivity / AMP Brand
High Performance Cable 3Conductors 22AWG 2.36mm 600VAC Black/Red/White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 22AWG 2.36mm 600VAC Black/Red/White
Search Keywords: 311960386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1196038-6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Possible Replacement
High Performance Cable 3Conductors 22AWG 2.36mm 600VAC Black/Red/White
In Stock:
3,818
Minimum Order:
10