- Home ›
- All Products›
- 3-1123915-4
3-1123915-4
TE Connectivity / AMP Brand
1.5MINI CT LATTICE CABLE KIT B
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
1.5MINI CT LATTICE CABLE KIT B
Product Highlights:
- Kit
- Kit Type = Cable Clamp
- Key Type = B
- 18 Positions
- Color = Gray
Search Keywords: 311239154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1123915-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Centerline (Pitch):.059 in, .171 in, 1.5 mm, 4.36 mm
-
Cable Clamp Material:Steel
-
Connector Style:Plug
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Spring Terminal
-
Screw Material:Steel
-
Packaging Method:Box
-
Kit Type:Cable Clamp Kit
-
UL Flammability Rating:UL 94-HB
-
Number of Positions:18
-
Mating Alignment Type:Polarization
-
Screw Plating Material:Zinc
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Keying:B
-
Cable Clamp Plating Material:Zinc
-
Mating Retention:Without
-
Number of Rows:2
-
Shielded:No
-
Product Type:Connector Kit
-
Connector System:Cable-to-Cable
-
Circuit Application:Power & Signal
-
Row-to-Row Spacing:4 mm, 5.6 mm
-
Housing Color:Gray
-
Contact Plating Material:Gold , Tin
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Sealable:No
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent