- Home ›
- All Products›
- 31114-3
31114-3
TE Connectivity / AMP Brand
BUDG,12-10,10 RING TAPE R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BUDG,12-10,10 RING TAPE R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 311143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31114-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Quantity:2500
-
Sealable:No
-
Stud Size:#10
-
Wire Insulation Support:Without
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Line:Budget
-
Number of Holes:1
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Stud Diameter:.197 in, 5 mm
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Product Weight:1.424 g
-
Product Length:.765 in, 19.43 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,875
$1.373
3,750
$0.727
5,625
$0.512
7,500 +
$0.501
Click for Quote
Log in
to unlock special pricing