- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1105000-2
3-1105000-2
TE Connectivity / AMP Brand
HD.M-C-STI.AU.0,8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD.M-C-STI.AU.0,8
Product Highlights:
- HD.M Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 0.80-1.50² [18-15] mm [AWG]
Search Keywords: 311050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Crimp Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15.5-18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$20.55
1,000
$10.50
1,500
$7.14
2,000 +
$7.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments