- Home ›
- All Products›
- 3-1102759-5
3-1102759-5
TE Connectivity / AMP Brand
EMV.24/64.STO.1.29.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMV.24/64.STO.1.29.
Product Highlights:
- EMV Series
- Accessory
- Accessory Type = Hood
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 90.00 x 53.00 mm
Search Keywords: 311027595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1102759-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Packaging Quantity:5
-
Locking Device Type:Screwlock
-
Accessory Type:Hood
-
Corrosion Protected:No
-
Product Type:Accessory
-
Packaging Method:Box & Carton
-
Length:6.142 in, 156 mm
-
Product Size:8
-
Material:Die Cast Aluminum
-
HTS Housings and Hoods:Yes
-
Width:2.087 in, 53 mm
-
Locking Device Location:Hood
-
Indicator Location:Top & Side
-
Thread Size:PG29
-
Comment:Protection against electro-magnetic interference, pressure-tight
-
Height:3.543 in, 90 mm
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$234.23
20
$124.00
30
$87.26
40 +
$85.52
Click for Quote
Log in
to unlock special pricing