- Home ›
- All Products›
- 31101
BODY R 22-16 COMM 22-18 MIL 6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
BODY R 22-16 COMM 22-18 MIL 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 31101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Carton
-
Line:Budget
-
Number of Holes:1
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.145 in, 3.68 mm
-
Stud Size:#6 , M3.5
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Product Length:.528 in, 13.41 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,000
$0.3089
2,000
$0.2316
3,000
$0.2162
4,000 +
$0.2119
Click for Quote
Log in
to unlock special pricing