- Home ›
- All Products›
- 3-103542-9
3-103542-9
TE Connectivity / AMP Brand
80 MODII HDR DRST UNSHRD A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
80 MODII HDR DRST UNSHRD A/PIN
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 80 Positions
Search Keywords: 31035429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-103542-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
Termination Post & Tail Length:.25 in, 6.35 mm
-
Packaging Quantity:50
-
UL Rating:Recognized
-
Approved Standards:CSA LR16455 , UL E28476
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):3 A
-
Contact Type:Pin
-
Housing Material:Thermoplastic
-
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:80
-
Header Type:Unshrouded
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
Housing Temperature Rating:High
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Shape & Form:Square
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Mating Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Type:Carton
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.73
22
$14.46
44
$14.19
88
$13.92
1,000
$13.64
2,500
$12.28
10,000 +
$10.58
Click for Quote
Log in
to unlock special pricing