- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-100161-0
3-100161-0
TE Connectivity / AMP Brand
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 31001610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100161-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
165
$8.60
330
$5.29
495
$4.19
660 +
$4.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments