- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-100143-0
TE Connectivity / AMP Brand
3-100143-0
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100143-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric3410
-
Gender:PL3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A