- Home ›
- All Products›
- 2-968720-1
2-968720-1
TE Connectivity / AMP Brand
32pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
32pos MQS .63 header 90deg
Search Keywords: 29687201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Mating Tab Thickness:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7.5 A
-
Primary Product Color:Natural
-
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:32
-
Packaging Quantity:256
-
Packaging Type:Box
-
Mating Tab Width:.025 in, .63 mm
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Horizontal
-
Interface Number:114-18063-032
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shielded:No
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Contact Size:.63mm
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,328
Can Ship immediately
Minimum Order Quantity:
18
9 Weeks
can ship
7/2/26