- Home ›
- All Products›
- 2-967167-6
2-967167-6
TE Connectivity / AMP Brand
MQS ST-GEH ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS ST-GEH ASSY 3P
Search Keywords: 29671676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-967167-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Contact Type:Tab
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Alignment:With
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Nominal Voltage Architecture:50 V
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.122 in, 3.1 mm
-
Primary Product Color:Natural
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$7.58
600
$4.01
900
$2.82
1,200 +
$2.77
Click for Quote
Log in
to unlock special pricing