- Home ›
- All Products›
- 2-964282-1
2-964282-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SWS Au
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter, Range = 1.20 - 2.30 mm
Search Keywords: 29642821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-964282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Interface Plating:Gold (Au)
-
Typical Current Rating:30 A
-
Sealable:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Packaging Quantity:3500
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Contact Size:2.8mm
-
Terminal Type:Receptacle
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Tin
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
40 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
2,625
$0.8595
5,250
$0.4550
7,875
$0.3202
10,500 +
$0.3138
Click for Quote
Log in
to unlock special pricing