- Home ›
- All Products›
- 2-963224-1
2-963224-1
TE Connectivity / AMP Brand
42P MESSERLEIST MIX
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
42P MESSERLEIST MIX
Search Keywords: 29632241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-963224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Holes:With
-
Number of Signal Positions:42
-
PCB Mount Retention Type:Mounting Hole
-
Packaging Type:Tray
-
Number of Sections:1
-
Sealable:No
-
Panel Mount Feature:Without
-
Number of Rows:3
-
PCB Mount Alignment:With
-
Connector System:Wire-to-Board
-
Profile Height from PCB:1.27 in, 32.5 mm
-
Shielded:No
-
Packaging Quantity:100
-
Number of Positions:42
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
-
Connector Length:3.62 in, 92 mm
-
Mating Tab Width:.062 in, .118 in, 1.6 mm, 3 mm
-
Header Type:Fully Shrouded
-
Mating Retention:With
-
Contact Type:Tab
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Width:1.46 in, 37.1 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin (Sn)
-
Mating Retention Type:Locking Interface
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Primary Product Color:Gray
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
41 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
25
$15.16
50
$11.37
75
$10.61
100 +
$10.40
Click for Quote
Log in
to unlock special pricing