- Home ›
- All Products›
- 2-962846-1
2-962846-1
TE Connectivity / AMP Brand
TAB 5.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 5.8x0.8 CONTACT CF SRC Sn
Search Keywords: 29628461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1700 -
Termination Method:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Contact Termination Area Plating Material:Tin (Sn)
-
Mating Tab Width:.228 in, 5.8 mm
-
Packaging Method:Reel
-
Wire Size:2.5 – 4 mm²
-
Crimp Type:F-Crimp
-
Sealable:No
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Typical Current Rating:40 A
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Terminal & Splice Style:Tab
-
Wire Type:Copper
-
Wire Insulation Diameter:.13 – .177 in, 3.3 – 4.5 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Packaging Quantity:1700
-
Wire Size Search:2.5 mm², 3 mm², 4 mm²
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT