- Home ›
- All Products›
- 2-962843-1
2-962843-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Sn
Search Keywords: 29628431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-962843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Typical Current Rating:30 A
-
Terminal Transmits:25 – 40 A (Power)
-
Contact Termination Area Plating Material:Tin (Sn)
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Interface Plating:Tin (Sn)
-
Terminal & Splice Style:Tab
-
Mating Tab Width:.11 in, 2.8 mm
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Crimp Type:F-Crimp
-
Packaging Quantity:3000
-
Packaging Method:Carton
-
Termination Method:Crimp
-
Wire Insulation Diameter:2.4 – 3.7 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Type:Copper
-
Primary Locking Feature:Locking Lance
-
Wire Size:1 – 2.5 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22950
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
22,950
$0.4459
45,900
$0.2278
68,850
$0.1550
91,800 +
$0.1519
Click for Quote
Log in
to unlock special pricing