- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 293735-1
293735-1
TE Connectivity / AMP Brand
4 pos. coverpart (kit) for P/N 794616-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4 pos. coverpart (kit) for P/N 794616-4
Search Keywords: 2937351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover Kit
-
Dimension:43 x 11.4 x 10.2mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,568
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
45
$2.22
50
$2.21
125
$2.20
250
$1.65
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing