- Home ›
- All Products›
- 293696-2
293696-2
TE Connectivity / AMP Brand
NECTOR M SKT CONN PCB 5P CODE B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M SKT CONN PCB 5P CODE B
Search Keywords: 2936962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293696-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
125 -
Circular Connector Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Receptacle
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Positions:5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$9.17
250
$5.64
375
$4.47
500 +
$4.38
Click for Quote
Log in
to unlock special pricing