- Home ›
- All Products›
- 293660-3
293660-3
TE Connectivity / AMP Brand
NECTOR M PLASTIC NUT 5,6,7P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR M PLASTIC NUT 5,6,7P
Search Keywords: 2936603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293660-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Environmental Protection Type:Corrosion Protected
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,740
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$1.423
500
$1.420
1,000
$1.416
2,500
$1.413
5,000
$0.748
7,500
$0.526
10,000 +
$0.516
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments