- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293654-2
293654-2
TE Connectivity / AMP Brand
NECTOR S-Line PCB assy 90deg. rec.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
NECTOR S-Line PCB assy 90deg. rec.
Search Keywords: 2936542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293654-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.13
200
$2.04
700
$1.96
1,800
$1.89
5,400 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments