- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 293311-6
293311-6
TE Connectivity / AMP Brand
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bag
Search Keywords: 2933116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293311-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:F3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:423694VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,250
$6.19
2,500
$3.27
3,750
$2.25
5,000 +
$2.20
Click for Quote
Log in
to unlock special pricing