- Home ›
- All Products›
- 293039-2
TE Connectivity / AMP Brand
293039-2
7 POS. F.F. TAB HSG MOTOR MOUNT WATER-PR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-2
-
Housing Material:Polyamide
-
Sealable:No
-
Packaging Quantity:200
-
Mating Alignment Type:Polarization
-
Number of Positions:7
-
Packaging Method:Carton
-
Mating Alignment:With
-
Terminal Orientation:Flag
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:2.205 in, 56 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Tab Housing