- Home ›
- All Products›
- 293036-1
293036-1
TE Connectivity / AMP Brand
RAST2.5 W2W IDC-IDC 5pos Panel Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RAST2.5 W2W IDC-IDC 5pos Panel Mnt
Search Keywords: 2930361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:293036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Connector System:Wire-to-Panel
-
Connector Mounting Type:Panel Mount
-
Housing Material:Polyamide
-
Number of Rows:1
-
PCB Mount Alignment:Without
-
Packaging Quantity:2500
-
Packaging Method:Bag
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:2.5 – 5 µm
-
Housing Entry Configuration:Both Ends Closed
-
Number of Positions:5
-
Operating Voltage:63 VAC
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-2
-
Contact Mating Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Circuit Application:Signal
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Connector Height:.7 in, 17.7 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
625
$0.4231
1,250
$0.3174
1,875
$0.2962
2,500 +
$0.2903
Click for Quote
Log in
to unlock special pricing