- Home ›
- All Products›
- 292203-1
292203-1
TE Connectivity / AMP Brand
CT CARD EDGE CONN ASSY 6P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CARD EDGE CONN ASSY 6P
Search Keywords: 2922031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Method:Bag
-
Mating Alignment Type:Polarization
-
Contact Retention Within Housing:Without
-
Accepts Card Width:8 mm
-
Number of Positions:6
-
Contact Mating Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Glass Filled PBT
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Operating Voltage:125 VAC
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Copper Alloy
-
Mating Retention:Without
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Packaging Quantity:400
-
Accepts Card Thickness:1.6 mm
-
Contact Type:Socket
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):2 A
-
Number of Rows:2
-
Connector Mounting Type:Panel Mount
-
Connector Height:20 mm
-
Row-to-Row Spacing:.27 in, 6.9 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$11.69
800
$6.17
1,200
$4.24
1,600 +
$4.16
Click for Quote
Log in
to unlock special pricing