- Home ›
- All Products›
- 292170-6
292170-6
TE Connectivity / AMP Brand
CT P/HDR ASSY 6P V W/O KINK T
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
CT P/HDR ASSY 6P V W/O KINK T
Search Keywords: 2921706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292170-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Header Type:Partially Shrouded
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Assembly Process Feature:Pick and Place Cover
-
Connector Height:.267 in, 6.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Round
-
Packaging Quantity:30
-
Connector Length:.543 in, 13.8 mm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Contact Mating Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Brass
-
Housing Material:PBT GF
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector Width:.141 in, 3.6 mm
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):4 A
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline
-
Mating Pin Diameter:.024 in, .6 mm
-
Mating Retention:Without
-
Number of Positions:6
-
Contact Mating Area Length:.177 in, 4.5 mm
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
-
Operating Voltage:125 VAC, 125 VDC
-
Packaging Type:Box , Tube
-
Operating Temperature Range:-40 – 105 °C, -40 – 105 °F
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,375
$0.6903
6,750
$0.3655
10,125
$0.2572
13,500 +
$0.2520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments