- Home ›
- All Products›
- 2-880584-1
2-880584-1
TE Connectivity / AMP Brand
SHUNT CONN. ASSY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SHUNT CONN. ASSY
Product Highlights:
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (15) over Nickel (30) Contact Mating Area Plating Material
- Shunt Style = Closed Top
Search Keywords: 28805841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-880584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14000 -
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
Jumper & Shunt Packaging:Loose Piece
-
Connector Mounting Type:Board Mount
-
Handle:With
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Loose Piece
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shunt Style:Closed Top
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-2
-
Termination Resistance:15 mΩ
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:14000
-
Circuit Application:Signal
-
Shunt Type:Novo
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Height:.551 in, 14 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,500
$0.3940
7,000
$0.2423
10,500
$0.1924
14,000 +
$0.1878
Click for Quote
Log in
to unlock special pricing