- Home ›
- All Products›
- 2-87589-1
2-87589-1
TE Connectivity / AMP Brand
50 MODII HDR DRST SHRD .100CL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 50
- Mating Post Length = 8.08 mm
Search Keywords: 2875891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87589-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Operating Temperature Range:-65 – 105 °C
-
High Temperature Housing:No
-
Contact Protection:With
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Polarization
-
Number of Positions:50
-
Solder Tail Contact Plating Material Finish:Tin-Lead: Bright
-
Selectively Loaded:No
-
Mating Post Length:.318 in, 8.08 mm
-
PCB Mounting Orientation:Vertical
-
Mating Alignment:With
-
Packaging Quantity:64
-
Solder Tail Contact Plating Material:Tin-Lead over Nickel
-
Mating Connector Lock:With
-
Post Size:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
High Speed Serial Data Connector:No
-
Panel Mount Retention:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Housing Material:Nylon-GF
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
PCB Mount Retention:Without
-
Housing Style:4-Sided
-
Termination End Plating Thickness:100 – 200 µin
-
Packaging Method:Tray
-
Header Type:Shrouded
-
Contact Shape:Square
-
Mating Connector Lock Type:Detent Windows
-
Contact Mating Area Plating Material:Tin-Lead
-
Termination End Plating Material:Tin-Lead over Nickel
-
Connector Type:Header
-
Strain Relief:Without
-
Number of Rows:2
-
Shrouded End Dimension:.066 in, 1.68 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Base Material:Phosphor Bronze
-
PCB Mounting Style:Through Hole
-
Dielectric Withstanding Voltage:750 Vrms
-
Termination Method to PC Board:Through Hole
-
Profile:Standard
-
Product Type:Connector
-
Connector Style:Plug
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Thickness:100 – 200 µin
-
Gasket:Without
-
Contact Protection Type:Shrouded
-
Board Standoff:Without
-
Termination Post Length:.125 in, 3.18 mm
-
Stabilizers:Without
-
Keyed:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.