- Home ›
- All Products›
- 2-87523-1
2-87523-1
TE Connectivity / AMP Brand
MOD IV REC STP INT'L SPEC REEL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV REC STP INT'L SPEC REEL
Product Highlights:
- Socket
- Contact Configuration = Mod IV
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Wire Insulation Diameter = 1.75 mm
- Standard Applied Pressure
Search Keywords: 2875231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87523-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Termination Resistance:12 mΩ
-
Wire Contact Termination Area Plating Material:Nickel
-
PCB Contact Termination Area Plating Material:Nickel
-
Contact Type:Socket
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:12500
-
Applied Pressure:Standard
-
Connector System:Wire-to-Board
-
Wire Insulation Support:With
-
Dielectric Withstanding Voltage (Max):750 V
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Thickness:30 µin
-
Operating Voltage:250 VAC
-
Wire Contact Termination Area Plating Thickness:30 µin
-
Contact Base Material:Copper Tin Phosphor Bronze
-
Mating Square Post Dimension:.025 in, .64 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:24 – 20 AWG, 394.71 – 1184.12 CMA, .2 – .6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
12,500
$0.4368
25,000
$0.2305
37,500
$0.1586
50,000 +
$0.1554
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments