- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-87499-4
2-87499-4
TE Connectivity / AMP Brand
13 MODIV HSG COMP SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
13 MODIV HSG COMP SR .100CL
Search Keywords: 2874994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87499-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:13
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,221
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
143 Weeks
can ship
1/24/29
Price (USD)
Qty
Unit Price
40
$3.87
250
$3.86
500
$3.85
1,000
$3.84
2,000
$2.03
3,000
$1.43
4,000 +
$1.40
Click for Quote
Log in
to unlock special pricing