- Home ›
- All Products›
- 284726-1
TE Connectivity / AMP Brand
284726-1
ASS'Y COVER 60 POS AND CPA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284726-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Packaging Quantity:500
-
Number of Positions:60
-
Serviceable:No
-
Strain Relief:With
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F