- Home ›
- All Products›
- 284443-4
284443-4
TE Connectivity / AMP Brand
COVER + LEVER FOR 12 POS M.Q.S
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COVER + LEVER FOR 12 POS M.Q.S
Search Keywords: 2844434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284443-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Protection & Strain Relief Accessory Type:Cover Assembly
-
Primary Product Color:Black
-
Packaging Method:Carton
-
Number of Positions:12
-
Primary Product Material:PA GF
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Packaging Quantity:1800
-
Strain Relief:Without
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
450
$1.743
900
$1.073
1,350
$0.849
1,800 +
$0.832
Click for Quote
Log in
to unlock special pricing