- Home ›
- All Products›
- 284366-1
284366-1
TE Connectivity / AMP Brand
40 POS. MALE CONN. ASSY -NAT.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40 POS. MALE CONN. ASSY -NAT.
Search Keywords: 2843661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
140 -
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Locking Lance
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Number of Rows:4
-
Mating Alignment:With
-
Nominal Voltage Architecture:24 V
-
Number of Positions:40
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):11 A, 28 A, 5 A
-
Primary Product Color:White
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Voltage:24 VDC
-
Contact Size:2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
350
$11.41
700
$6.04
1,050
$4.25
1,400 +
$4.17
Click for Quote
Log in
to unlock special pricing