- Home ›
- All Products›
- 2840900-2
2840900-2
TE Connectivity / AMP Brand
2POS,HC-STAK 25,REC OUTER HSG ASSY,PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HC-STAK 25,REC OUTER HSG ASSY,PLUG
Search Keywords: 28409002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840900-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Primary Product Color:Orange
-
Primary Product Material:PA 66 GF
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
21
$116.84
42
$61.85
63
$43.53
84 +
$42.66
Click for Quote
Log in
to unlock special pricing