- Home ›
- All Products›
- 2840854-1
2840854-1
TE Connectivity / AMP Brand
FUSE 50A 9.5 MM BLADE
Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
FUSE 50A 9.5 MM BLADE
Search Keywords: 28408541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840854-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$17.24
25
$15.62
50
$14.93
100
$14.29
250
$13.70
500
$13.33
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing