- Home ›
- All Products›
- 2840635-2
2840635-2
TE Connectivity / AMP Brand
PLASTIC BUSHING,FERRULE SLEEVE, SIZE 2
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLASTIC BUSHING,FERRULE SLEEVE, SIZE 2
Search Keywords: 28406352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2840635-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Green
-
Primary Product Material:PA66
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Bag & Box
-
Packaging Quantity:6750
-
UL Flammability Rating:UL 94V-2
-
Serviceable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
6,750
$0.4580
13,500
$0.2425
20,250
$0.1706
27,000 +
$0.1672
Click for Quote
Log in
to unlock special pricing