- Home ›
- All Products›
- 284045-9
284045-9
TE Connectivity / AMP Brand
TERMI-BLOK VERTICAL PLUG STACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK VERTICAL PLUG STACK
Search Keywords: 2840459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284045-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:9
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Number of Rows:1
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):15 A
-
Stacking Configuration:Side Stackable
-
Stacked Levels:Without
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.4 in, 10.16 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Operating Voltage:600 VAC
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
50
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$8.94
10,000
$4.57
15,000
$3.11
20,000 +
$3.05
Click for Quote
Log in
to unlock special pricing