- Home ›
- All Products›
- 2837941-1
2837941-1
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-155F190F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN-2.0-APPLICATOR-S-155F190F
Search Keywords: 28379411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2837941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Application Interface:Male Adapter Post - Atlantic Style
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.155 in, 3.94 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Applicator & Product Style:OCEAN
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3,545.39
3
$3,453.31
5 +
$3,409.04
Click for Quote
Log in
to unlock special pricing