- Home ›
- All Products›
- 2836974-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2836974-1
OC-AT-S-FM-067F062F-752-001-0011
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
OC-AT-S-FM-067F062F-752-001-0011
Search Keywords: 28369741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2836974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Applicator Style:OCEAN
-
Feed Type:Mechanical
-
Application Interface:Male Adapter Post - Atlantic Style
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator , Stripper Crimper Seal (Komax or Schleuniger)
-
Alignment Aids:Alignment Gauge , Camera
Product Guides
+
Frequently Asked Questions
Is 2836974-1 discontinued?
Yes, 2836974-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2836974-1?
The recommended replacement for 2836974-1 is 5-2836994-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2836974-1 RoHS compliant?
Yes, 2836974-1 is RoHS compliant.
What is the lead time for 2836974-1?
The standard lead time for 2836974-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.