- Home ›
- All Products›
- 2834090-3
2834090-3
TE Connectivity / AMP Brand
5.08mm horizpontal entry MSC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08mm horizpontal entry MSC
Search Keywords: 28340903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834090-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Wire/Cable Size:20 – 14 AWG
-
Sealable:No
-
Agency/Standard:UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Termination Area Plating Finish:Matte
-
SMT Compatible:No
-
Connector Style:Receptacle
-
Connector Type:Connector Assembly
-
Contact Current Rating (Max):10 A
-
Zero Cross Tuning:Yes
-
Energy Metering Header:Yes
-
Product Type:Connector
-
Termination Method to Printed Circuit Board:Through Hole
-
Packaging Method:Box & Carton
-
Number of Positions:4
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Mounting Angle:Vertical
-
Operating Voltage:300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,260
$1.766
2,520
$0.935
3,780
$0.658
5,040 +
$0.645
Click for Quote
Log in
to unlock special pricing