- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2834082-1
2834082-1
TE Connectivity / AMP Brand
5.0MM SIDE ENTRY MSC 2P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5.0MM SIDE ENTRY MSC 2P_GY
Search Keywords: 28340821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
930 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
You may purchase all in-stock quantity of 73
Stock lot only:
73
Minimum Order Quantity:
3720
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.073
250
$0.686
930
$0.603
1,860
$0.582
2,790
$0.560
5,580
$0.556
8,370
$0.546
15,810 +
$0.539
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments